
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,186.240 |
| 10+ | NT$960.560 |
| 25+ | NT$904.220 |
| 100+ | NT$842.320 |
| 250+ | NT$812.810 |
Product Information
Product Overview
AD5044BRUZ is a low-power, quad channel, 14-bit buffered voltage output nanoDAC® converter. It offers a differential accuracy specification of ±1LSB. The device uses a versatile 3-wire, low-power Schmitt trigger serial interface that operates at clock rates upto 50MHz and is compatible with standard SPI, QSPI™, MICROWIRE, and DSP interface standards. Integrated reference buffers and output amplifiers are also provided on-chip. It contains a power-down feature that reduces the current consumption of the device to typically 400nA at 5V and provides software-selectable output loads while in power-down mode. The total unadjusted error for the devices is <lt/>2mV. It is used in applications such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, and programmable attenuators.
- Rail-to-rail operation, 4.5V to 5.5V power supply
- 3 power-down functions and per-channel power-down
- Hardware active-low LDAC with software active-low LDAC override function
- Active-low CLR function to programmable code, SDO daisy-chaining option
- Internal reference buffer and internal output amplifier
- Relative accuracy is ±0.25LSB typical at (VDD = 4.5V to 5.5V, RL = 5Kohm to GND, CL = 200pF to GND)
- Differential nonlinearity is ±0.2LSB typical at (VDD = 4.5V to 5.5V, RL = 5Kohm to GND)
- Gain temperature coefficient is ±1ppm FSR/°C typical at (VDD = 4.5V to 5.5V, RL = 5Kohm to GND)
- Total unadjusted error is ±2mV maximum at (VREF = 2.5V, VDD = 5.5V)
- Operating temperature range from -40°C to +125°C, 16-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
SPI
4.5V to 5.5V
4Channels
Voltage
TSSOP
Surface Mount
125°C
-
SPI
5.5V
4.5V
TSSOP
Bipolar
16Pins
-40°C
Quad 14-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
