AD5063BRMZ-1
Digital to Analogue Converter, 16 bit, 3 Wire, DSP, Microwire, QSPI, Serial, SPI, 5.5 V, 2.7 V

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5063BRMZ-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4022822 |
| Product Range | Single 16-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$628.680 |
| 10+ | NT$500.960 |
| 50+ | NT$449.840 |
| 100+ | NT$434.010 |
| 250+ | NT$417.290 |
| 500+ | NT$407.220 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5063BRMZ-1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4022822 |
| Product Range | Single 16-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 16bit |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Supply Voltage Min | 5.5V |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Max | 2.7V |
| No. of Channels | 1Channels |
| ADC / DAC Case Style | MSOP |
| Output Type | Voltage |
| Input Channel Type | Single Ended |
| IC Case / Package | MSOP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 16-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5063 is a nanoDAC™ family, low power, single 16bit, unbuffered voltage-output DAC. The device offers a relative accuracy specification of ±1LSB, and operation is guaranteed monotonic with a ±1LSB DNL specification. The device uses a versatile 3-wire serial interface that operates at clock rates up to 30MHz and that is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. The device incorporates a power-on reset circuit that ensures the DAC output powers up to midscale and remains there until a valid write to the device takes place. The device contains a power-down feature that reduces the current consumption of the device to typically 300nA at 5V and provides software selectable output loads while in power-down mode. Typical applications are process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- A reference buffer is also provided on-chip, active-low SYNC interrupt facility
- Power-on reset to midscale, guaranteed monotonic by design
- Low power serial interface with Schmitt-triggered inputs
- Low glitch on power-up, unbuffered voltage capable of driving 60Kohm load
- Relative accuracy (INL) is ±1 LSB max (−40°C to + 85°C, VDD=2.7V to 5.5V, VREF=4.096V)
- Gain error is ±0.02% of FSR max (TA=−40°C to +85°C, VDD=2.7V to 5.5V, VREF=4.096V)
- Zero-code error temperature coefficient is 0.05µV/°C typ (VDD=2.7V to 5.5V, VREF=4.096V)
- Output voltage noise is 6µV p-p typ (DAC code=midscale, 0.1Hz to 10Hz bandwidth, VDD=2.7V to 5.5V)
- 1µs max settling time, 10-lead MSOP package
- Temperature rating range from −40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 16bit |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
|---|---|
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Supply Voltage Max | 2.7V |
| ADC / DAC Case Style | MSOP |
| Input Channel Type | Single Ended |
| No. of Pins | 10Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 16-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
