
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$304.970 |
| 10+ | NT$236.360 |
| 96+ | NT$200.790 |
| 192+ | NT$193.690 |
| 288+ | NT$190.150 |
| 576+ | NT$184.940 |
Product Information
Product Overview
AD5316RBRUZ is a low-power, quad, 10bit buffered voltage output DAC. This device operates from a single 2.7V to 5.5V supply, it is guaranteed monotonic by design and exhibits less than 0.1% FSR gain error and 1.5mV offset error performance. The AD5316R also incorporates a power-on reset circuit and a RSTSEL pin. The RSTSEL pin ensures that the DAC outputs power up to zero scale or midscale and remains at that level until a valid write takes place. The device contains a per-channel power-down feature that reduces the current consumption of the device in power-down mode to 4µA at 3V. It uses a versatile 2-wire serial interface that operates at clock rates up to 400KHz and includes a VLOGIC pin intended for 1.8V/3V/5V logic. Applications include digital gain and offset adjustment, programmable attenuators, industrial automation, and data acquisition systems.
- Power supply voltage range from 2.7V to 5.5V, 4 I²C addresses available
- 1.8V logic compatibility, 400KHz I²C-compatible serial interface
- User-selectable gain of 1 or 2 (GAIN pin), reset to zero scale or midscale (RSTSEL pin)
- Gain error ±0.02% of FSR typical at (VDD = 2.7V to 5.5V, VREF = 2.5V, 1.62V)
- TUE is ±0.01% of FSR typical at (VDD = 2.7V to 5.5V, VREF = 2.5V, 1.62V)
- Offset error is +0.1mV typical at (VDD = 2.7V to 5.5V, VREF = 2.5V, 1.62V)
- Output voltage noise is 12µV p-p typical at (0.1Hz to 10Hz, VDD = 2.7V to 5.5V)
- Output voltage settling time is 5µs typical at (¼ to ¾ scale settling to ±1LSB)
- Slew rate is 0.8V/µs typical at (VDD = 2.7V to 5.5V; VREF = 2.5V)
- Operating temperature range from -40°C to +105°C, 16-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
I2C
2.7V to 5.5V
TSSOP
Voltage
Serial
Surface Mount
105°C
-
2 Wire, I2C, Serial
5.5V
2.7V
4Channels
TSSOP
16Pins
-40°C
Quad 10-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
