
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$840.450 | NT$840.45 |
| Total Price | NT$840.45 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$840.450 |
| 10+ | NT$673.370 |
| 25+ | NT$631.640 |
| 100+ | NT$595.960 |
| 250+ | NT$584.050 |
| 1000+ | NT$572.130 |
Product Information
Product Overview
AD5328 is a octal 12bit buffered voltage output DAC. It uses a versatile 3-wire serial interface that operates at clock rates upto 30MHz and is compatible with standard SPI, QSPI, MICROWIRE, and DSP interface standards. It operate from a single supply range from 2.5V to 5.5V, consuming 0.7mA typical at 3V. The references for the eight DAC are derived from two reference pins (one per DAC quad). This reference inputs can be configured as buffered, unbuffered, or VDD inputs. The parts incorporate a power-on reset circuit, which ensures DAC outputs power upto 0V. The outputs of all DACs may be updated simultaneously using the asynchronous LDAC input. It is widely used in application such as portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, optical networking, automatic test equipment, mobile communications, programmable attenuators, industrial process control etc.
- Output voltage settling time is 8μs typ at 1/4 scale to 3/4 scale change (0x40 to 0xC0)
- Guaranteed monotonic by design over all codes
- Power-down to 120nA at 3V, 400nA at 5V
- Double-buffered input logic, individual channel power-down
- Buffered/unbuffered/VDD reference input options, output range is 0V to VREF or 0V to 2VREF
- Operating temperature range is −40°C to +125°C
- Power-on reset to 0V, programmability, slew rate is 0.7V/μs
- Relative accuracy is ±2LSB typ at (VDD = 2.5V to 5.5V)
- Total harmonic distortion is −70dB at (VREF = 2.5V ± 0.1V p-p, frequency = 10kHz)
- Packaging style is 16-lead thin shrink small outline package (TSSOP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.5V to 5.5V
TSSOP
Voltage
TSSOP
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.5V
8Channels
Single Ended
16Pins
-40°C
Octal 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
