
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5331BRUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4022921 |
| Product Range | Single 10-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$313.380 |
| 10+ | NT$244.080 |
| 75+ | NT$211.070 |
| 150+ | NT$203.400 |
| 300+ | NT$197.090 |
| 525+ | NT$192.810 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5331BRUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4022921 |
| Product Range | Single 10-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 10bit |
| Interfaces | Parallel |
| Interfaces | Parallel |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.5V |
| Supply Voltage Range | 2.5V to 5.5V |
| No. of Channels | 1Channels |
| ADC / DAC Case Style | TSSOP |
| Output Type | Voltage |
| Input Channel Type | Single Ended |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | Single 10-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5331 is a single 10-bit DAC. The device have a parallel interface. CS selects the device and data is loaded into the input registers on the rising edge of WR. The GAIN pin allows the output range to be set at 0V to VREF or 0V to 2 × VREF. Input data to the DAC is double-buffered, allowing simultaneous update of multiple DACs in a system using the LDAC pin. An asynchronous CLR input is also provided, which resets the contents of the input register and the DAC register to all zeros. This device also incorporate a power-on reset circuit that ensures the DAC output powers on to 0V and remains there until valid data is written to the device.
- Low power operation is 115μA at 3V, 140μA at 5V
- Power-down to 80nA at 3V, 200nA at 5V via PD pin
- Operating power supply range is 2.5V to 5.5V
- Double-buffered input logic, power-on reset to 0V
- Low power parallel data interface, slew rate is 0.7V/μs
- Relative accuracy is ±0.5LSB typ
- Differential nonlinearity is ±0.05LSB typ
- Output voltage settling time is 7μs typ at (¼ scale to ¾ scale change, 0x100 to 0x300)
- Operating temperature range is –40°C to +105°C
- Packaging style is 20-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 10bit |
|---|---|
| Interfaces | Parallel |
| Supply Voltage Max | 2.5V |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | Parallel |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.5V to 5.5V |
| ADC / DAC Case Style | TSSOP |
| Input Channel Type | Single Ended |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 10-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
