
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5334BRUZCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4022923 |
| Product Range | Quad 8-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$459.990 |
| 10+ | NT$362.740 |
| 62+ | NT$319.860 |
| 124+ | NT$308.520 |
| 310+ | NT$296.560 |
| 558+ | NT$290.350 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5334BRUZCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 4022923 |
| Product Range | Quad 8-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 8bit |
| Interfaces | Parallel |
| Interfaces | Parallel |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.5V |
| Supply Voltage Range | 2.5V to 5.5V |
| No. of Channels | 4Channels |
| ADC / DAC Case Style | TSSOP |
| Output Type | Voltage |
| Input Channel Type | Single Ended |
| IC Case / Package | TSSOP |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | Quad 8-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5334 is a quad channel, 8-bit DAC. They operate from a 2.5V to 5.5V supply consuming just 500µA at 3V, and feature a power-down mode that further reduces the current to 80nA. This device incorporate an on-chip output buffer that can drive the output to both supply rails. The device has a parallel interface. CS selects the device and data is loaded into the input registers on the rising edge of WR. Input data to the DACs is double-buffered, allowing simultaneous update of multiple DACs in a system using the LDAC pin. It is widely used in application portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators, industrial process control etc.
- Double-buffered input logic, asynchronous CLR Facility
- Output range is 0–VREF or 0–2 VRE, slew rate is 0.7V/µs typ
- Power-on reset to zero volts
- Output voltage settling time is 6µs typ at (1/4 scale to 3/4 scale change, 40H to C0H)
- Low power parallel data interface
- On-chip rail-to-rail output buffer amplifiers
- Relative accuracy is ±0.15LSB typ
- Differential nonlinearity is ±0.02LSBtyp
- Operating temperature range is –40°C to +105°C
- Packaging style is TSSOP (thin shrink small outline package)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 8bit |
|---|---|
| Interfaces | Parallel |
| Supply Voltage Max | 2.5V |
| No. of Channels | 4Channels |
| Output Type | Voltage |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | Parallel |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.5V to 5.5V |
| ADC / DAC Case Style | TSSOP |
| Input Channel Type | Single Ended |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Product Range | Quad 8-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
