
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5343BRUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4022938 |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$574.580 |
| 10+ | NT$456.560 |
| 75+ | NT$400.390 |
| 150+ | NT$387.330 |
| 300+ | NT$376.580 |
| 525+ | NT$369.300 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5343BRUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4022938 |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Interfaces | Parallel |
| Interfaces | Parallel |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.5V |
| Supply Voltage Range | 2.5V to 5.5V |
| No. of Channels | 2Channels |
| ADC / DAC Case Style | TSSOP |
| Output Type | Voltage |
| Input Channel Type | Single Ended |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5343 is a dual DAC. This operates from a 2.5V to 5.5V supply consuming just 230µA at 3V, and feature a power-down pin, PD that further reduces the current to 80nA. Active-low CS selects the device and data is loaded into the input registers on the rising edge of active-low WR. Input data to the DAC is double-buffered, allowing simultaneous update of multiple DACs in a system using the active-low LDAC pin. An asynchronous active-low CLR input is also provided, which resets the contents of the Input Register and the DAC register to all zeros. This device also incorporate a power-on reset circuit that ensures that the DAC output powers on to 0 V and remains there until valid data is written to the device. Typical applications are portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators, industrial process control.
- Incorporates an on-chip output buffer that can drive the output to both supply rails
- Double-buffered input logic, guaranteed monotonic by design over all codes
- Power-on reset to zero volts, low power parallel data interface
- Resolution is 10bit typ ((VDD=2.5V to 5.5V, VREF=2V. RL=2K to GND; CL =200pF to GND)
- Relative accuracy is ±2LSB typ (VDD=2.5V to 5.5V, VREF=2V. RL=2K to GND; CL =200pF to GND)
- Offset error is ±3% of FSR max (VDD=2.5V to 5.5V, VREF=2V. RL=2K to GND; CL =200pF to GND)
- Short circuit current is 25mA typ ( VDD=5V, VREF=2V. RL=2K to GND; CL =200pF to GND)
- TSSOP (thin shrink small outline package)
- Temperature rating range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 12bit |
|---|---|
| Interfaces | Parallel |
| Supply Voltage Max | 2.5V |
| No. of Channels | 2Channels |
| Output Type | Voltage |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | Parallel |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.5V to 5.5V |
| ADC / DAC Case Style | TSSOP |
| Input Channel Type | Single Ended |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Product Range | Dual 12-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00054 |
