
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$378.850 | NT$378.85 |
| Total Price | NT$378.85 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$378.850 |
| 10+ | NT$296.300 |
| 25+ | NT$275.630 |
| 100+ | NT$252.900 |
| 250+ | NT$249.850 |
| 500+ | NT$244.860 |
Product Information
Product Overview
AD5413 is a single-channel, 14bit voltage and current output, digital-to-analogue converter (DAC) that operates within a power supply range from a -33V minimum on the AVss pinto a +33V maximum on the AV DD1 pin. The CHART pin enables a highway addressable remote transducer (HART®) signal to be AC-coupled on the current output. The AD5413 uses a versatile, 4-wire serial peripheral interface (SPI) that operates at clock rates of up to 50MHz and is compatible with standard SPI, QSPI™, MICROWIRE™, digital signal processor(DSP) and microcontroller interface standards. The SPI interface has an optional SPI cyclic redundancy check (CRC). The AD5413 implements improved diagnostic features from earlier versions of similar DACs. Typical application includes process control, actuator control, channel isolated analogue outputs, programmable logic controller (PLC) and distributed control and systems (DCS) applications, HART network connectivity.
- 14bit resolution and monotonicity
- Voltage and current output available on a single terminal
- Current output range from 0mA to 24mA, ±0.3% FSR TUE maximum
- Output voltage range, trimmed to ±10.5V, ±0.3% FSR TUE
- Output voltage range with untrimmed overrange of ±12.6V (equivalent to 26% overrange at +10V)
- User-programmable offset and gain
- On-chip reference
- On-chip diagnostics
- 32 lead LFCSP-EP package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
33V
-33V to 0V, 4.5V to 33V
1Channels
Current, Voltage
LFCSP
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
4 Wire, DSP, Microwire, QSPI, Serial, SPI
4 Wire, Microwire, QSPI, Serial, SPI
4.5V
LFCSP-EP
Serial
32Pins
-40°C
Single 14-Bit Current/Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
