Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$904.780 |
| 10+ | NT$655.040 |
| 25+ | NT$610.160 |
| 100+ | NT$565.280 |
| 250+ | NT$553.980 |
Product Information
Product Overview
AD5504 is a quad-channel, 12bit, serial input, digital-to-analogue converter with on-chip high voltage output amplifiers and an integrated precision reference. The DAC output voltage ranges are programmable via the range select pin (R-SEL). If R-SEL is held high, the DAC output ranges are 0V to 30V. If R-SEL is held low, the DAC output ranges are 0V to 60V. The on-chip output amplifiers allow an output swing within the range of AGND + 0.5V to VDD − 0.5V. Application includes programmable voltage sources, high voltage LED drivers, receiver bias in optical communications.
- Quad-channel high voltage DAC
- Integrated precision reference
- Low power serial interface with readback capability
- Integrated temperature sensor alarm function
- Power-on reset
- Simultaneous updating via LDAC active high
- Operating temperature rating range from -40 to +105°C
- 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
62V
10V
TSSOP
Voltage
Serial
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
Microwire, QSPI, SPI
Microwire, QSPI, SPI
10V to 62V
4Channels
TSSOP
16Pins
-40°C
Quad 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate