
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,201.580 |
| 10+ | NT$974.690 |
| 56+ | NT$878.920 |
| 112+ | NT$851.690 |
| 280+ | NT$822.960 |
Product Information
Product Overview
AD5542 is a single channel, 16-bit, serial input, voltage output digital-to-analogue converter (DAC). It operate from a single supply of 2.7V to 5.5V. The DAC output range extends from 0V to VREF. The device can be operated in bipolar mode, which generates a ±VREF output swing. The device also includes kelvin sense connections for the reference and analogue ground pins to reduce layout sensitivity. The device utilizes a versatile 3-wire interface that is compatible with SPI, QSPI™, MICROWIRE™ and DSP interface standards. It is widely used in application such as digital gain and offset adjustment, automatic test equipment, data acquisition systems, industrial process control etc.
- Low power dissipation is 0.625mW
- Settling time is 1µs, slew rate is 17V/μs
- Unbuffered voltage output capable of driving 60Kohm loads directly
- Power-on reset clears DAC output to 0V (unipolar mode)
- 5kV HBM ESD classification, reference −3dB bandwidth is 2.2MHz
- Low glitch is 1.1nV-sec, output noise is 0.134µV p-p at (0.1Hz to 10Hz)
- Relative accuracy (INL) is ±2LSB
- Differential nonlinearity (DNL) is ±1.5LSB
- Operating temperature range is 0°C to 70°C
- Package style is 14-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
5.5V
2.7V to 5.5V
NSOIC
Voltage
NSOIC
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V
1Channels
Serial
14Pins
0°C
Single 16-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
