Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5557CRUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4668994 |
| Product Range | Dual 14-Bit Current Output DACs |
| Your Part Number | |
| Technical Datasheet |
51 In Stock
Need more?
51 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,211.260 |
| 10+ | NT$985.180 |
| 50+ | NT$894.700 |
| 100+ | NT$866.690 |
| 250+ | NT$837.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,211.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5557CRUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4668994 |
| Product Range | Dual 14-Bit Current Output DACs |
| Technical Datasheet | |
| Resolution | 14bit |
| Interfaces | Parallel |
| Interfaces | Parallel |
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| Supply Voltage Max | 2.7V |
| No. of Channels | 2Channels |
| ADC / DAC Case Style | TSSOP |
| Output Type | Current |
| IC Case / Package | TSSOP |
| No. of Pins | 38Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Dual 14-Bit Current Output DACs |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resolution | 14bit |
|---|---|
| Interfaces | Parallel |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 2Channels |
| Output Type | Current |
| No. of Pins | 38Pins |
| Operating Temperature Min | -40°C |
| Product Range | Dual 14-Bit Current Output DACs |
| MSL | MSL 3 - 168 hours |
| Interfaces | Parallel |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| ADC / DAC Case Style | TSSOP |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
