AD5600HRMZ
Digital to Analogue Converter, 16 bit, 3 Wire, DSP, Microwire, QSPI, Serial, SPI, 5.5 V, 2.7 V

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5600HRMZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4453899 |
| Product Range | Single 16-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$9,318.120 |
| 10+ | NT$8,017.360 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5600HRMZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4453899 |
| Product Range | Single 16-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 16bit |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, SPI |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 1Channels |
| ADC / DAC Case Style | MSOP |
| Output Type | Voltage |
| IC Case / Package | MSOP |
| Input Channel Type | Serial |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 175°C |
| Product Range | Single 16-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5600HRMZ is a single channel, 16bit resolution, voltage output digital-to-analogue converter (DAC) designed for high temperature operation. The AD5600 guarantees 16bit monotonicity over the specified temperature range and operates from a single 2.7V to 5.5V voltage supply. It is designed for robustness at extreme temperatures, including monometallic wire bonding, and is qualified for up to 1000 hours of operation at the maximum temperature rating. The AD5600 uses a versatile 3-wire serial peripheral interface (SPI) high-temperature that is compatible with 50MHz SPI, QSPI™, MICROWIRE™, and DSP interface standards. Applications include downhole drilling and instrumentation, heavy industrial, high temperature environments.
- 16bit resolution, fully monotonic, 3-wire SPI
- Power-on reset feature, hardware active-low LDAC feature
- 2.7V to 5.5V single-supply operation, 1.8V logic compatible
- Relative accuracy (INL) is ±0.5LSB typ at (TA = -55°C to +175°C)
- Analog current (AIDD) is 125μA typ at (TA = -55°C to +175°C)
- Output voltage settling time is 30µs typ at (to divide the LSB of the full scale in half)
- Slew rate is 7V/µs typ at (CL = 18pF, measured from 0% to 63%)
- 1.2MHz -3dB bandwidth at (1s loaded, VREF capacitance (CREF) = 0.1µF)
- Noise spectral density is 14nV/√Hz typ at (DAC code = 0x0000, frequency = 1KHz)
- Operating temperature range from -55°C to +175°C, 10-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 16bit |
|---|---|
| Interfaces | 3 Wire, DSP, Microwire, QSPI, SPI |
| Supply Voltage Max | 2.7V |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Interfaces | 3 Wire, DSP, Microwire, QSPI, Serial, SPI |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | MSOP |
| IC Case / Package | MSOP |
| No. of Pins | 10Pins |
| Operating Temperature Min | -55°C |
| Product Range | Single 16-Bit Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | 3A001.a.2.a |
| EU ECCN: | 3A001.a.2.a |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
