
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$290.620 | NT$290.62 |
| Total Price | NT$290.62 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$290.620 |
| 10+ | NT$225.100 |
| 25+ | NT$208.760 |
| 100+ | NT$190.780 |
| 250+ | NT$186.340 |
| 500+ | NT$182.620 |
Product Information
Product Overview
AD5623RBCPZ-5REEL7 is a low-power, dual 12bit buffered voltage out nanoDAC® digital-to-analogue converter (DAC) that operates from a single 2.7V to 5.5V supply and is guaranteed monotonic by design. The part incorporates a power-on reset circuit that ensures the DAC output powers upto 0V and remains there until a valid write takes place. The part contains a power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power-down mode. The low power consumption of this part in normal operation makes it ideally suited to portable, battery-operated equipment. It is used in applications such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, and programmable attenuators.
- Guaranteed monotonic by design, power-on reset to zero scale
- Per channel power-down, serial interface upto 50MHz
- Hardware (active-low)LDAC and (active-low)CLR functions
- Relative accuracy is ±1LSB typical at (VDD = 4.5V to 5.5V; RL = 2Kohm to GND)
- Differential nonlinearity is ±0.25LSB maximum at (VDD = 4.5V to 5.5V; RL = 2Kohm to GND)
- Output voltage settling time is 3µs typical at (¼ to ¾ scale settling to ±0.5LSB)
- Slew rate is 1.8V/µs typical at (VDD = 4.5V to 5.5V; RL = 2Kohm to GND, CL = 200pF to GND)
- Digital-to-analogue glitch impulse is 10nV-sec typical at (1LSB change around major carry)
- Multiplying bandwidth is 340KHz typical at (VREF = 2V ±0.1V p-p)
- Operating temperature range from -40°C to +105°C, 10-lead LFCSP-WD package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, DSP, Microwire, QSPI, Serial, SPI
SPI
2.7V to 3.6V
LFCSP
Serial
10Pins
-40°C
Dual 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
287kSPS
3.6V
2.7V
2Channels
Voltage
LFCSP-WD-EP
Surface Mount
105°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
