
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$535.230 | NT$535.23 |
| Total Price | NT$535.23 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$535.230 |
| 10+ | NT$423.300 |
| 25+ | NT$395.320 |
| 100+ | NT$365.260 |
| 250+ | NT$357.960 |
| 500+ | NT$350.650 |
Product Information
Product Overview
AD5625R is a low power, quad channel, 12-bit, buffered voltage-out DAC with/without an on-chip reference. The on-chip reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. It requires an external reference voltage to set the output range of the DAC. The device incorporates a power-on reset circuit that ensures that the DAC output powers upto 0V (POR = GND) or midscale (POR = VDD) and remains there until a valid write occurs. The on-chip precision output amplifier enables rail-to-rail output swing. It is used in applications such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators.
- Power supply voltage range from 2.7V to 5.5V
- Guaranteed monotonic by design, per channel power-down
- Hardware LDAC and CLR functions
- Relative accuracy is ±0.5LSB typical at (VDD = 2.7V to 5.5V)
- Differential nonlinearity is ±0.25LSB maximum at (VDD = 2.7V to 5.5V)
- Gain temperature coefficient is ±2.5ppm typical at (VDD = 4.5V to 5.5V)
- Offset error ±1mV typical at (VDD = 4.5V to 5.5V)
- Gain error is ±0.1% FSR typical at (VDD = 4.5V to 5.5V)
- Short-circuit current is 30mA typical at (VDD = 4.5V to 5.5V)
- Operating temperature is -40°C to +105°C, package style is 10-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
2 Wire, I2C, Serial
I2C
2.7V to 5.5V
LFCSP
Serial
10Pins
-40°C
Quad 12-Bit Voltage Output DACs
MSL 3 - 168 hours
333kSPS
5.5V
2.7V
4Channels
Voltage
LFCSP
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
