
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$507.560 | NT$507.56 |
| Total Price | NT$507.56 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$507.560 |
| 10+ | NT$400.750 |
| 25+ | NT$374.050 |
| 100+ | NT$344.670 |
| 250+ | NT$344.610 |
| 500+ | NT$337.720 |
Product Information
Product Overview
AD5663RBCPZ-3REEL7 is a low-power, dual 16bit buffered voltage out digital-to-analogue converter (DAC) that operates from a single 2.7V to 5.5V supply and is guaranteed monotonic by design. It has an on-chip reference. The on-chip reference is off at power-up, allowing the use of an external reference; and this device can be operated from a single 2.7V to 5.5V supply. The internal reference is turned on by writing to the DAC. The parts incorporate a power-on reset circuit that ensures the DAC output powers up to 0V and remains there until a valid write takes place. The part contains a power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power down mode. Applications include process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, and programmable attenuators.
- Power supply voltage range from 2.7V to 5.5V, guaranteed monotonic by design
- Power-on reset to zero scale, per channel power-down
- Serial interface up to 50MHz, hardware active-low LDAC and active-low CLR functions
- Relative accuracy is ±8LSB typical at (VDD = 4.5V to 5.5V; RL = 2Kohm to GND)
- Differential nonlinearity is ±1LSB maximum at (VDD = 4.5V to 5.5V; RL = 2Kohm to GND)
- Gain error is ±1.5% of FSR maximum at (VDD = 4.5V to 5.5V; RL = 2Kohm to GND)
- Slew rate is 1.8V/µs typical at (VDD = 2.7V to 5.5V; RL = 2Kohm to GND)
- Multiplying bandwidth is 340KHz typical at (VREF = 2V ±0.1V p-p, VDD = 2.7V to 5.5V)
- Output noise is 15μVp-p typical at (0.1Hz to 10Hz, VDD = 2.7V to 5.5V; RL = 2Kohm to GND)
- Operating temperature range from -40°C to +105°C, 10-lead LFCSP-WD package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
SPI
2.7V to 3.6V
2Channels
Voltage
LFCSP
Surface Mount
105°C
-
3 Wire, DSP, Microwire, QSPI, Serial, SPI
5.5V
2.7V
LFCSP
Serial
10Pins
-40°C
Dual 16-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
