AD5696ARUZ
Digital to Analogue Converter, 16 bit, 2 Wire, I2C, Serial, 5.5 V, 2.7 V, 4 Channels, Voltage

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5696ARUZCopy |
| Manufacturer Standard Lead Time | 48 weeks |
| Order Code | 4017593 |
| Product Range | Quad 16-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$441.030 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD5696ARUZCopy |
| Manufacturer Standard Lead Time | 48 weeks |
| Order Code | 4017593 |
| Product Range | Quad 16-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 16bit |
| Interfaces | 2 Wire, I2C, Serial |
| Interfaces | 2 Wire, I2C, Serial |
| Supply Voltage Min | 5.5V |
| Supply Voltage Max | 2.7V |
| Supply Voltage Range | 2.7V to 5.5V |
| No. of Channels | 4Channels |
| ADC / DAC Case Style | TSSOP |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | Quad 16-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD5696 is a quad, 16bit nanoDAC+with I2C interface. It incorporates a power-on reset circuit and an RSTSEL pin; the RSTSEL pin ensures that the DAC outputs power up to zero scale or midscale and remains at that level until a valid write takes place. The parts contain a per-channel power-down feature that reduces the current consumption of the device in power-down mode to 4μA at 3V. Typical applications are digital gain and offset adjustment, programmable attenuators, process control (PLC I/O cards), industrial automation, data acquisition systems.
- High drive capability is 20mA, 0.5V from supply rails
- User-selectable gain of 1 or 2 (GAIN pin), reset to zero scale or midscale (RSTSEL pin)
- 1.8V logic compatibility, 400KHz I2C-compatible serial interface
- 4 I2C addresses available, low glitch is 0.5nV-sec, low power is 1.8mW at 3V
- Relative accuracy is ±2LSB typ (Gain=2, VDD=2.7V to 5.5V; VREF=2.5V)
- Differential nonlinearity is ±1LSB maximum (guaranteed monotonic by design)
- Zero-code error is 0.4mV typical (all 0s loaded to DAC register)
- Offset error drift is ±1μV/°C typ (VDD=2.7V to 5.5V; VREF=2.5V; 1.62V ≤ VLOGIC ≤ 5.5V)
- 16-lead TSSOP package
- Temperature rating range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 16bit |
|---|---|
| Interfaces | 2 Wire, I2C, Serial |
| Supply Voltage Max | 2.7V |
| No. of Channels | 4Channels |
| Output Type | Voltage |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | 2 Wire, I2C, Serial |
|---|---|
| Supply Voltage Min | 5.5V |
| Supply Voltage Range | 2.7V to 5.5V |
| ADC / DAC Case Style | TSSOP |
| Input Channel Type | Serial |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | Quad 16-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
