
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$590.240 | NT$590.24 |
| Total Price | NT$590.24 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$590.240 |
| 10+ | NT$468.220 |
| 25+ | NT$437.740 |
| 100+ | NT$406.550 |
| 250+ | NT$398.420 |
| 1000+ | NT$390.290 |
Product Information
Product Overview
AD5722R is a complete, dual, 12bit, serial input, unipolar/bipolar, voltage output digital-to-analogue converter (DAC). It uses a serial interface that operates at clock rates up to 30 MHz and is compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of all DACs. The input coding is user-selectable twos complement or offset binary for a bipolar output (depending on the state of active-low pin BIN/2sComp), and a straight binary for a unipolar output. The asynchronous clear function clears all DAC registers to a user-selectable zero-scale or midscale output. Typical applications are industrial automation, closed-loop servo control, process control, automotive test and measurement, programmable logic controllers.
- Operates from single/dual supplies, integrated reference buffers
- Total unadjusted error (TUE) is 0.1% FSR maximum
- Output control during power-up/brownout, simultaneous updating via active-low LDAC
- Asynchronous active-low CLR to zero scale or midscale
- DSP-/microcontroller-compatible serial interface, iCMOS process technology
- Integral nonlinearity (INL) is +1LSB maximum (AVDD=4.5V to 16.5V; AVSS=-4.5V to -16.5V, or AVSS=0 V)
- Output voltage range from -10.8 to +10.8V (AVDD/AVSS=±11.7V min, REFIN=2.5V)
- Bipolar zero error is +6mV maximum (±10V range, TA=25°C)
- 24-Lead TSSOP-EP package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
16.5V
4.5V
2Channels
Voltage
TSSOP-EP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, DSP, Microwire, QSPI, Serial, SPI
± 4.5V to ± 16.5V
TSSOP-EP
Single Ended
24Pins
-40°C
Dual 12-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
