Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$696.640 |
| 10+ | NT$494.260 |
| 25+ | NT$441.520 |
| 100+ | NT$398.020 |
| 250+ | NT$397.900 |
| 500+ | NT$397.850 |
Product Information
Product Overview
AD5725ARSZ-1500RL7 is a quad, 12-bit, parallel input, voltage output digital-to-analogue converter. The output voltage swing is set by two reference inputs, VREFP and VREFN. By setting the VREFN input to 0V and the VREFP to a positive voltage, the DAC provides a unipolar positive output range. A similar configuration with VREFP at 0V and VREFN at a negative voltage provides a unipolar negative output range. The bipolar outputs are configured by connecting both VREFP and VREFN to nonzero voltages. This method of setting output voltage ranges has advantages over the bipolar off-setting methods because it is not dependent on internal and external resistors with different temperature coefficients. Digital controls allow user to load or read back data from any DAC, load any DAC, and transfer data to all DACs at one time. It is used in applications such as industrial automation, closed-loop servo control, process control, automotive test and measurement, and programmable logic controllers.
- 5V to ±15V operation, unipolar or bipolar operation
- Double-buffered inputs, readback, clear to zero scale
- iCMOS® process technology, relative accuracy is ±1LSB maximum at (AVDD = +15V)
- Simultaneous updating via (active-low)LDAC, asynchronous (active-low)CLR to zero/mid scale
- Large signal bandwidth is 160KHz typical at (-3dB, VREFP = 0V to 10V p-p)
- Output current is ±5mA maximum at (RL = 2Kohm, CL = 100pF)
- Input capacitance is 8pF typical at (AVDD = +15V, AVSS = -15V)
- Power dissipation is 270mW maximum at (AVDD = +15V, AVSS = -15V)
- Full scale error is ±2LSB maximum at (AVDD = +15V, AVSS = -15V)
- Operating temperature range from -40°C to +85°C, 28-lead SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
15V
5V to ± 15V
4Channels
Voltage
Parallel
Surface Mount
85°C
-
Parallel
Parallel
5V
SSOP
SSOP
28Pins
-40°C
Quad 12-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate