Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,020.670 |
| 10+ | NT$741.710 |
| 25+ | NT$669.100 |
| 100+ | NT$648.640 |
| 400+ | NT$635.670 |
Product Information
Product Overview
AD5726 is a quad, 12bit, serial input, unipolar/bipolar, voltage output digital-to-analogue converter (DAC). The iCMOS® process technology offers guaranteed monotonicity and integral nonlinearity (INL) of ±1LSB maximum. It uses a serial interface that operates at clock rates up to 30MHz and is compatible with DSP and microcontroller interface standards. The asynchronous active-low CLR function clears all DAC registers to a user-selectable zero-scale or midscale output. Bipolar outputs are configured by connecting both VREFP and VREFN to nonzero voltages. This method of setting output voltage ranges has advantages over the bipolar offsetting methods because it is not dependent on internal and external resistors with different temperature coefficients. Typical applications are industrial automation, closed-loop servo control, process control, automotive test and measurement, and programmable logic controllers.
- Guaranteed monotonic over temperature, double-buffered inputs
- Asynchronous active-low CLR to zero scale/midscale
- Relative accuracy (INL) is ±1LSB max (AVSS=-5V, outputs unloaded)
- Differential nonlinearity (DNL) is ±1LSB max (guaranteed monotonic)
- Zero-scale temperature coefficient is ±10ppm FSR/°C typ (AVSS=-5V)
- Reference input range VREFN + 2.5V min (AVDD=+5V ± 5%, AVSS=0V or -5 V ± 5%, VREFP=+2.5V)
- Output current is ±1.25mA max (AVSS=-5V, AVDD=+5V ± 5%)
- Large signal bandwidth is 160KHz typical (-3dB, VREFP=0V to 10V p-p)
- 16-lead SOIC-W package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
15V
± 4.75V to ± 5.25V, ± 14.25V to ± 15.75V
WSOIC
Voltage
WSOIC
Surface Mount
125°C
AEC-Q100
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, Microwire, QSPI, Serial, SPI
5V
4Channels
Serial
16Pins
-40°C
Quad 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate