
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,457.460 |
| 10+ | NT$2,222.000 |
| 25+ | NT$1,986.530 |
| 100+ | NT$1,913.380 |
Product Information
Product Overview
AD5744RCSUZ is a quad, 14bit, serial input, bipolar voltage output DAC that operates from supply voltages of ±11.4V to ±16.5V. The AD5744R provides integrated output amplifiers, reference buffers, and proprietary power-up/power-down control circuitry. The part also features a digital I/O port, programmed via the serial interface, and an analogue temperature sensor. The part incorporates digital offset and gain adjust registers per channel. It is a high-performance converter that provides guaranteed monotonicity, integral nonlinearity (INL) of ±1LSB, low noise, and 10μs settling time. It includes an on chip 5V reference with a reference temperature coefficient of 10ppm/°C maximum. Applications include industrial automation, open-loop/closed-loop servo control, process control, data acquisition systems, automatic test equipment, automotive test and measurement, and high accuracy instrumentation.
- Integrated reference buffers, on-chip die temperature sensor
- Output control during power-up/brownout, programmable short-circuit protection
- Simultaneous updating via active-low LDAC, asynchronous active-low CLR to zero code
- Digital offset and gain adjust, logic output control pins
- DSP-/microcontroller-compatible serial interface, iCMOS process technology
- Relative accuracy is +1LSB maximum at (AVDD = 11.4V to 16.5V, AVSS = -11.4V to -16.5V)
- Differential nonlinearity is +1LSB maximum at (AVDD = 11.4V to 16.5V, AVSS = -11.4V to -16.5V)
- Output noise spectral density is 60nV/√Hz typical at (AVDD = 11.4V to 16.5V)
- Output voltage settling time is 8μs typical at (AVDD = 11.4V to 16.5V)
- Operating temperature range from -40°C to +85°C, 32-lead TQFP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
16.5V
± 11.4V to ± 16.5V
4Channels
Voltage
TQFP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
SPI
11.4V
TQFP
Serial
32Pins
-40°C
Quad 14-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
