Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5761ARUZ-RL7
Order Code4457565
Product RangeSingle 16-Bit Voltage Output DACs
Your Part Number
Technical Datasheet
988 In Stock
Need more?
988 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$329.660 |
| 10+ | NT$223.310 |
| 25+ | NT$195.570 |
| 100+ | NT$164.200 |
| 250+ | NT$157.720 |
| 500+ | NT$151.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$329.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5761ARUZ-RL7
Order Code4457565
Product RangeSingle 16-Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)16bit
Interfaces4 Wire, DSP, Serial, SPI
Supply Voltage Min30V
Supply Voltage Max4.75V
No. of Channels1Channels
No. of Pins16Pins
Output TypeVoltage
IC Case / PackageTSSOP
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
16bit
Supply Voltage Min
30V
No. of Channels
1Channels
Output Type
Voltage
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Interfaces
4 Wire, DSP, Serial, SPI
Supply Voltage Max
4.75V
No. of Pins
16Pins
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001