
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$2,968.470 | NT$2,968.47 |
| Total Price | NT$2,968.47 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$2,968.470 |
| 10+ | NT$2,473.270 |
| 25+ | NT$2,349.590 |
| 500+ | NT$2,348.160 |
Product Information
Product Overview
AD5764 is a quad channel, 16-bit, serial input, bipolar voltage output DAC. It provides integrated output amplifiers, reference buffers, and proprietary power-up/power-down control circuitry. The part also features a digital I/O port that is programmed via the serial interface. The part incorporates digital offset and gain adjust registers per channel. It uses a serial interface that operates at clock rates of upto 30MHz and is compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of all DACs. The asynchronous clear function clears the data register to either bipolar zero or zero scale depending on the coding used. It is widely used in application such as industrial automation, open-loop/closed-loop servo control, process control, data acquisition systems, automatic test equipment, automotive test and measurement, high accuracy instrumentation etc.
- Output noise spectral density is 60nV/√Hz typ
- Settling time is 8μs typ
- Integrated reference buffers
- Programmable short-circuit protection
- Simultaneous updating via LDAC
- Digital offset and gain adjust, logic output control pins
- DSP-/microcontroller-compatible serial interface
- iCMOS process technology
- Relative accuracy (INL) is ±1LSB max
- Operating temperature is −40°C to +85°C, packaging style is 32-lead TQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
16.5V
11.4V
4Channels
Voltage
TQFP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, DSP, Microwire, QSPI, Serial, SPI
± 11.4V to ± 16.5V
TQFP
Single Ended
32Pins
-40°C
Quad 16-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
