
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD669ANZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4017665 |
| Product Range | Single 16-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,667.080 |
| 13+ | NT$2,185.300 |
| 26+ | NT$2,104.490 |
| 104+ | NT$1,983.230 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD669ANZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4017665 |
| Product Range | Single 16-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 16bit |
| Interfaces | Parallel |
| Interfaces | Parallel |
| Supply Voltage Min | 16.5V |
| Supply Voltage Max | 13.5V |
| Supply Voltage Range | ± 13.5V to ± 16.5V |
| No. of Channels | 1Channels |
| ADC / DAC Case Style | DIP |
| Output Type | Voltage |
| IC Case / Package | DIP |
| Input Channel Type | Single Ended |
| No. of Pins | 28Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 16-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD669 is a monolithic 16-bit DACPORT. It is manufactured on Analog Devices’ BiMOS II process. This process allows the fabrication of low power CMOS logic functions on the same chip as high precision bipolar linear circuitry. This device chip includes current switches, decoding logic, an output amplifier, a buried Zener reference and double-buffered latches. Data is loaded into the device in a parallel 16-bit format. The double-buffered latch structure eliminates data skew errors and provides for simultaneous updating of DACs in a multi-DAC system.
- On-chip output amplifier
- High stability buried zener reference
- Output noise voltage is 120nV/√Hz typ
- 14bit monotonic over temperature
- Fast 40ns write pulse
- Unipolar or bipolar output
- Low THD+N is 0.009%
- Linearity error is ±4LSB
- Gain TC is 25ppm/°C max
- Operating temperature is –40°C to +85°C, packaging style is plastic DIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 16bit |
|---|---|
| Interfaces | Parallel |
| Supply Voltage Max | 13.5V |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| Input Channel Type | Single Ended |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Interfaces | Parallel |
|---|---|
| Supply Voltage Min | 16.5V |
| Supply Voltage Range | ± 13.5V to ± 16.5V |
| ADC / DAC Case Style | DIP |
| IC Case / Package | DIP |
| No. of Pins | 28Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 16-Bit Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
