
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7247AANZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4387948 |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,372.590 |
| 15+ | NT$1,920.600 |
| 30+ | NT$1,850.410 |
| 105+ | NT$1,753.530 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7247AANZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4387948 |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Interfaces | Parallel |
| Sampling Rate | 125kSPS |
| Interfaces | Parallel |
| Supply Voltage Min | 16.5V |
| Supply Voltage Max | 10.8V |
| Supply Voltage Range | ± 10.8V to ± 16.5V |
| No. of Channels | 2Channels |
| ADC / DAC Case Style | DIP |
| Output Type | Voltage |
| IC Case / Package | DIP |
| Input Channel Type | Parallel |
| No. of Pins | 24Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Dual 12-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7247AANZ is a LC²MOS dual 12-bit, voltage output digital-to-analogue converter with output amplifiers and Zener voltage reference on a monolithic CMOS chip. No external user trims are required to achieve full specified performance. It is microprocessor compatible, with high speed data latches and interface logic. The AD7247 accepts 12-bit parallel data which is loaded into the respective DAC latch using the WR (active low) input and a separate Chip Select input for this DAC. A REF OUT/REF IN function is provided which allows either the on-chip 5V reference or an external reference to be used as a reference voltage for the part. It is fabricated in linear compatible CMOS (LC²MOS), an advanced, mixed technology process that combines precision bipolar circuits with low power CMOS logic.
- On chip voltage reference, output amplifier
- Reference buffer amplifiers
- Parallel loading structure
- Resolution is 12bits, relative accuracy is ±1LSB max
- Differential nonlinearity is ±0.9LSB max (guaranteed monotonic)
- Unipolar offset error is ±3LSB max (VSS = 0V or 15V, DAC latch contents)
- Reference output range from 4.97 to 5.03V
- Supply voltage range from 10.8V to 16.5V
- Input capacitance is 16pF max
- 24pin DIP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 12bit |
|---|---|
| Sampling Rate | 125kSPS |
| Supply Voltage Min | 16.5V |
| Supply Voltage Range | ± 10.8V to ± 16.5V |
| ADC / DAC Case Style | DIP |
| IC Case / Package | DIP |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Product Range | Dual 12-Bit Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | Parallel |
|---|---|
| Interfaces | Parallel |
| Supply Voltage Max | 10.8V |
| No. of Channels | 2Channels |
| Output Type | Voltage |
| Input Channel Type | Parallel |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
