AD7278AUJZ-500RL7
Analogue to Digital Converter, SAR, 8 bit, 3 MSPS, 1 Channels, Single Ended, Microwire, QSPI, SPI

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7278AUJZ-500RL7Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel4296446RL Cut Tape4296446 |
| Product Range | Single 8-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$236.240 | NT$236.24 |
| Total Price | NT$236.24 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$236.240 |
| 10+ | NT$182.140 |
| 25+ | NT$168.660 |
| 100+ | NT$153.830 |
| 250+ | NT$149.380 |
| 500+ | NT$146.400 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7278AUJZ-500RL7Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel4296446RL Cut Tape4296446 |
| Product Range | Single 8-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| Resolution | 8bit |
| Sampling Rate | 3MSPS |
| No. of Channels | 1Channels |
| Input Channel Type | Single Ended |
| Supply Voltage Type | Single |
| Interfaces | Microwire, QSPI, SPI |
| Supply Voltage Min | 2.35V |
| Supply Voltage Max | 3.6V |
| ADC / DAC Case Style | TSOT |
| IC Case / Package | TSOT |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 8-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7278AUJZ-500RL7 is a high speed, low power, successive approximation analogue-to-digital converter (ADC). The part operates from a single 2.35V to 3.6V power supply and feature throughput rates of upto 3MSPS. The part contains a low noise, wide bandwidth track and-hold amplifier that can handle input frequencies in excess of 55MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the device to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS, and the conversion is initiated at this point. There are no pipeline delays associated with the part.
- Flexible power/serial clock speed management
- No pipeline delays, high speed serial interface
- SPI-/QSPI™-/MICROWIRE™-/DSP compatible, specified for VDD of 2.35V to 3.6V
- Total harmonic distortion (THD) is -66dB maximum at (VDD = 2.35V to 3.6V)
- Resolution 8bits, integral nonlinearity ±0.2LSB maximum
- Gain error is ±1.2LSB maximum, total unadjusted error is ±1.5LSB maximum
- Throughput rate is 4MSPS maximum at (SCLK at 48MHz), conversion time is 208ns maximum
- Full power bandwidth is 74MHz typ at (3dB, VDD = 2.35V to 3.6V)
- Aperture delay is 5ns typical at (VDD = 2.35V to 3.6V), linearity error is ±0.3LSB maximum
- Operating temperature range from -40°C to +125°C, 6-lead TSOT package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 3MSPS |
| Input Channel Type | Single Ended |
| Interfaces | Microwire, QSPI, SPI |
| Supply Voltage Max | 3.6V |
| IC Case / Package | TSOT |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resolution | 8bit |
|---|---|
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 2.35V |
| ADC / DAC Case Style | TSOT |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 8-Bit SAR ADCs |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
