Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$466.470 |
| 10+ | NT$322.550 |
| 25+ | NT$283.680 |
| 100+ | NT$244.810 |
| 250+ | NT$235.420 |
| 500+ | NT$230.720 |
Product Information
Product Overview
AD7298 is a 12bit, high speed, low power, 8-channel, successive approximation ADC with an internal temperature sensor. The AD7298 offers a programmable sequencer, which enables the selection of a preprogrammable sequence of channels for conversion. The AD7298 includes a high accuracy band gap temperature sensor, which is monitored and digitized by the 12bit ADC to give a resolution of 0.25°C. The AD7298 uses advanced design techniques to achieve very low power dissipation at high throughput rates. The part also offers flexible power/throughput rate management options.
- 12bit SAR ADC, 8 single-ended inputs, channel sequencer functionality
- Fast throughput of 1MSPS and analogue input range: 0V to 2.5V
- 12bit temperature-to-digital converter
- Temperature sensor accuracy of ±1°C
- Specified for VDD: 2.8V to 3.6V and logic voltage VDRIVE : 1.65V to 3.6V
- Power-down current: <lt/>10μA
- Internal 2.5V reference and internal power-on reset
- High speed serial interface SPI
- 20 lead LFCSP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
1MSPS
SPI
Single
3.6V
20Pins
-40°C
Surface Mount
-
No SVHC (04-Feb-2026)
SAR
Single Ended
8Channels
2.8V
LFCSP
LFCSP
125°C
Octal 12-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate