Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD74111YRUZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Order Code5107558
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$378.650 |
| 10+ | NT$298.470 |
| 25+ | NT$273.220 |
| 100+ | NT$256.720 |
| 250+ | NT$247.990 |
| 500+ | NT$242.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$378.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD74111YRUZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Order Code5107558
Technical Datasheet
Audio CODEC TypeMono
No. of ADCs1
No. of DACs1
Operating Temperature Min-40°C
Operating Temperature Max105°C
Sampling Rate-
Audio IC Case StyleTSSOP
No. of Pins16Pins
No. of Input Channels1Channels
No. of Output Channels1Channels
ADC / DAC Resolution24bit
ADCs / DACs Signal to Noise Ratio89dB
IC Interface TypeSerial
Supply Voltage Range2.375V to 2.625V, 2.375V to 3.6V
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Audio CODEC Type
Mono
No. of DACs
1
Operating Temperature Max
105°C
Audio IC Case Style
TSSOP
No. of Input Channels
1Channels
ADC / DAC Resolution
24bit
IC Interface Type
Serial
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of ADCs
1
Operating Temperature Min
-40°C
Sampling Rate
-
No. of Pins
16Pins
No. of Output Channels
1Channels
ADCs / DACs Signal to Noise Ratio
89dB
Supply Voltage Range
2.375V to 2.625V, 2.375V to 3.6V
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
