Print Page
AD7478AWARMZ-RL
Analogue to Digital Converter, 8 bit, 1.2 MSPS, Single Ended, DSP, Microwire, QSPI, SPI
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7478AWARMZ-RLCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4846755RL Cut Tape4846755 |
| Product Range | Single 8-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
6,000 In Stock
Need more?
6,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$129.660 | NT$129.66 |
| Total Price | NT$129.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$129.660 |
| 10+ | NT$100.940 |
| 25+ | NT$92.610 |
| 100+ | NT$85.770 |
| 250+ | NT$82.590 |
| 500+ | NT$80.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7478AWARMZ-RLCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4846755RL Cut Tape4846755 |
| Product Range | Single 8-Bit SAR ADCs |
| Technical Datasheet | |
| Resolution | 8bit |
| Sampling Rate | 1.2MSPS |
| Supply Voltage Type | Single |
| Input Channel Type | Single Ended |
| Interfaces | DSP, Microwire, QSPI, SPI |
| Supply Voltage Min | 2.35V |
| Supply Voltage Max | 5.25V |
| ADC / DAC Case Style | MSOP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 8-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resolution | 8bit |
|---|---|
| Supply Voltage Type | Single |
| Interfaces | DSP, Microwire, QSPI, SPI |
| Supply Voltage Max | 5.25V |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Sampling Rate | 1.2MSPS |
|---|---|
| Input Channel Type | Single Ended |
| Supply Voltage Min | 2.35V |
| ADC / DAC Case Style | MSOP |
| Operating Temperature Min | -40°C |
| Product Range | Single 8-Bit SAR ADCs |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
