Print Page
AD7478WARTZ-RL7
Analogue to Digital Converter, 8 bit, 1 MSPS, Single Ended, DSP, Microwire, QSPI, SPI
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7478WARTZ-RL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4846754RL Cut Tape4846754 |
| Product Range | Single 8-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
4,815 In Stock
Need more?
4,815 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$121.780 | NT$121.78 |
| Total Price | NT$121.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$121.780 |
| 10+ | NT$94.810 |
| 25+ | NT$86.980 |
| 100+ | NT$80.560 |
| 250+ | NT$77.570 |
| 500+ | NT$75.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7478WARTZ-RL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4846754RL Cut Tape4846754 |
| Product Range | Single 8-Bit SAR ADCs |
| Technical Datasheet | |
| Resolution | 8bit |
| Sampling Rate | 1MSPS |
| Supply Voltage Type | Single |
| Input Channel Type | Single Ended |
| Interfaces | DSP, Microwire, QSPI, SPI |
| Supply Voltage Min | 2.35V |
| ADC / DAC Case Style | SOT-23 |
| Supply Voltage Max | 5.25V |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 8-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resolution | 8bit |
|---|---|
| Supply Voltage Type | Single |
| Interfaces | DSP, Microwire, QSPI, SPI |
| ADC / DAC Case Style | SOT-23 |
| No. of Pins | 6Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Sampling Rate | 1MSPS |
|---|---|
| Input Channel Type | Single Ended |
| Supply Voltage Min | 2.35V |
| Supply Voltage Max | 5.25V |
| Operating Temperature Min | -40°C |
| Product Range | Single 8-Bit SAR ADCs |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
