
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,040.570 |
| 18+ | NT$2,446.630 |
| 36+ | NT$2,362.660 |
| 108+ | NT$2,258.930 |
Product Information
Product Overview
AD7534JNZ is a µP-compatible 14bit CMOS D/A converter (DAC) uses thin-film resistors and laser trimming to achieve excellent linearity. The device is configured to accept right-justified data in two bytes from an 8-bit data bus. Standard Chip Select and Memory Write logic is used to access the DAC. Address lines A0 and A1 control internal register loading and transfer. A novel low leakage configuration (patent pending) enables the AD7534 to exhibit excellent output leakage current characteristics over the specified temperature range. The device is fully protected against CMOS "latch up" phenomena and does not require the use of external Schottky diodes or the use of a FET Input op amp. The AD7534 is manufactured using the Linear Compatible CMOS (LC²MOS) process. It is speed compatible with most microprocessors and accepts TTL or CMOS logic level inputs.
- All grades 14-Bit monotonic over the full temperature range
- Full 4-Quadrant multiplication
- Microprocessor-compatible with double buffered inputs
- Exceptionally low gain temperature coefficient 0.5ppm/°C typ
- Low output leakage (<20nA) over the full temperature range
- Relative accuracy of ±2LSB and full scale error of ±8LSB
- Supply voltage range from 11.4 to 15.75V
- 1.5µs settling time, parallel data interface
- Temperature range from 0°C to 70°C and 20 pin DIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
667kSPS
15.75V
11.4V
1Channels
Parallel
20Pins
0°C
Single 14-Bit Current Output DACs
No SVHC (04-Feb-2026)
Parallel
Parallel
11.4V to 15.75V
DIP
Current
DIP
Through Hole
70°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
