
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD766ANZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4296656 |
| Product Range | Single 16-Bit Current/Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,806.960 |
| 10+ | NT$2,340.030 |
| 25+ | NT$2,223.450 |
| 100+ | NT$2,095.350 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD766ANZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4296656 |
| Product Range | Single 16-Bit Current/Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 16bit |
| Interfaces | 3 Wire, Serial, SPI |
| Supply Voltage Min | 13.2V |
| Interfaces | Serial |
| Supply Voltage Range | ± 4.75V to ± 13.2V |
| Supply Voltage Max | 4.75V |
| No. of Channels | 1Channels |
| ADC / DAC Case Style | DIP |
| Output Type | Current, Voltage |
| IC Case / Package | DIP |
| No. of Pins | 16Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 16-Bit Current/Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD766ANZ is a 16bit DSP DACPORT. It provides a direct, three-wire interface to the serial ports of popular DSP processors, including the ADSP-2101, TMS320CXX, and DSP56001. No additional “glue logic” is required. The AD766 is also complete, offering on-chip serial-to-parallel input format conversion, a 16bit current-steering DAC, voltage reference, and a voltage output op-amp. The AD766 is fabricated in Analog Devices’ BiMOS II mixed-signal process which provides bipolar transistors, MOS transistors, and thin-film resistors for precision analogue circuits in addition to CMOS devices for logic. The AD766’s output amplifier provides a ±3V signal with a high slew rate, small glitch, and fast settling. The output amplifier is short-circuit protected and can withstand indefinite shorts to ground. It is used in applications such as digital signal processing, noise cancellation, radar jamming, automatic test equipment, precision industrial equipment, and waveform generation.
- Zero-chip interface to digital signal processors
- Complete DACPORT®, on-chip voltage reference, voltage and current outputs
- Serial, twos-complement input, ±3V output
- Gain error is ±2.0% of FSR typical at (TMIN to TMAX, ±5V supplies, FS = 500kSPs)
- Differential linearity error is ±0.001% of FSR typical at (TMIN to TMAX, ±5V supplies)
- Signal to noise ratio is 103dB typ at (20Hz to 20KHz (FOUT = 1037Hz))
- Slew rate is 9V/µs typical at (TMIN to TMAX, ±5V supplies, FS = 500kSPs)
- Total harmonic distortion is -88dB typical at (0dB, TMIN to TMAX, ±5V supplies, FS = 500kSPs)
- Monotonicity is 15bits, output current is ±8.0mA typ at (TMIN to TMAX, ±5V supplies, FS = 500kSPs)
- Operating temperature range from -40°C to +85°C, 16-pin plastic DIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 16bit |
|---|---|
| Supply Voltage Min | 13.2V |
| Supply Voltage Range | ± 4.75V to ± 13.2V |
| No. of Channels | 1Channels |
| Output Type | Current, Voltage |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 16-Bit Current/Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | 3 Wire, Serial, SPI |
|---|---|
| Interfaces | Serial |
| Supply Voltage Max | 4.75V |
| ADC / DAC Case Style | DIP |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
