
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7711AARZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4016693 |
| Product Range | Dual 24-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$2,480.460 |
| 10+ | NT$2,060.620 |
| 25+ | NT$1,997.730 |
| 100+ | NT$1,934.830 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7711AARZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4016693 |
| Product Range | Dual 24-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| Resolution | 24bit |
| Sampling Rate | 1.028kSPS |
| No. of Channels | 2Channels |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Type | Single |
| Interfaces | Serial |
| Supply Voltage Min | 5V |
| ADC / DAC Case Style | WSOIC |
| Supply Voltage Max | 10V |
| IC Case / Package | WSOIC |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Dual 24-Bit Delta-Sigma ADCs |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7711 is a complete analogue front end for low frequency measurement applications. The device accepts low level signals directly from a transducer and outputs a serial digital word. It employs a ∑-∆ conversion technique to realize up to 24bit of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analogue modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via the on-chip control register, allowing adjustment of the filter cut-off and settling time. Typical applications include RTD transducers process control, smart transmitters and portable industrial instruments.
- Charge-balancing ADC (24bits, no missing codes and ±0.0015% nonlinearity)
- 2-Ch programmable gain front end(gains from 1 to 128, 1 differential input and 1 single-ended input)
- Low-pass filter with programmable filter cut-offs
- Ability to read/write calibration coefficients
- RTD excitation current sources
- Bidirectional microcontroller serial interface
- Internal/external reference option
- Single- or dual-supply operation
- 24 lead WSOIC package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | 1.028kSPS |
| Input Channel Type | Differential, Single Ended |
| Interfaces | Serial |
| ADC / DAC Case Style | WSOIC |
| IC Case / Package | WSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| Resolution | 24bit |
|---|---|
| No. of Channels | 2Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 5V |
| Supply Voltage Max | 10V |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Product Range | Dual 24-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
