
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7730BNZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4016718 |
| Product Range | Dual 24-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,451.340 |
| 15+ | NT$1,155.720 |
| 30+ | NT$1,109.780 |
| 105+ | NT$1,046.380 |
| 255+ | NT$1,013.210 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7730BNZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4016718 |
| Product Range | Dual 24-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| Resolution | 24bit |
| Sampling Rate | 600SPS |
| No. of Channels | 2Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Differential, Single Ended |
| Interfaces | SPI |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | DIP |
| Supply Voltage Max | 5.25V |
| IC Case / Package | DIP |
| No. of Pins | 24Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Dual 24-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7730 is a bridge transducer ADC. The device accepts low level signals directly from a transducer and outputs of a serial digital word. The input signal is applied to a proprietary programmable gain and front end base around an analogue modulator. The modulator output is processed by a low pass programmable digital filter, allowing adjustment of filter cut-off, output rate and settling time. The part features two buffered differential programmable gain analogue inputs as well as a differential reference input. The part operates from a single +5V supply. The serial interface part can be configured for three-wire operation and is compatible with microcontrollers and digital signal processor. It is widely used in application such as weigh scales, pressure measurement.
- Resolution of 230,000 counts (peak-to-peak)
- Offset drift is 5nV/C, two-channel programmable gain front end
- Gain drift is 2ppm/C, on-chip DAC for offset/TARE removal
- Line frequency rejection is <gt/>150dB, FASTStep™ mode
- Buffered differential inputs, AC or DC excitation
- Programmable filter cut-offs
- Specified for drift over time
- Single supply operation, operates with reference voltages of 1V to 5V
- Operating temperature range is −40°C to +85°C
- Packaging style is 24-lead plastic dual in-line package [PDIP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | 600SPS |
| Supply Voltage Type | Single |
| Interfaces | SPI |
| ADC / DAC Case Style | DIP |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resolution | 24bit |
|---|---|
| No. of Channels | 2Channels |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.25V |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Product Range | Dual 24-Bit Delta-Sigma ADCs |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
