Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$973.410 |
| 10+ | NT$783.370 |
| 50+ | NT$707.220 |
| 100+ | NT$683.630 |
| 250+ | NT$658.750 |
| 500+ | NT$643.750 |
Product Information
Product Overview
AD7765BRUZ is a high-performance, 24-bit sigma-delta (Σ-Δ) analogue-to-digital converter (ADC) with on-chip buffers and a serial interface. It combines wide input bandwidth, high speed, and performance of 112dB dynamic range at a 156KHz output data rate. With excellent DC specifications, the converter is ideal for high-speed data acquisition of AC signals where DC data is also required. Using the AD7765 eases front-end antialias filtering requirements, simplifying the design process significantly. The AD7765 offers pin-selectable decimation rates of 128× and 256×. Other features include an integrated buffer to drive the reference, as well as a fully differential amplifier to buffer and level shift the input to the modulator. An over-range alert pin indicates when an input signal exceeds the acceptable range. It is used in applications such as data acquisition systems, vibration analysis, and instrumentation.
- Low power mode, flexible serial peripheral interface (SPI)
- Fully differential modulator input, on-chip differential amplifier for signal buffering
- On-chip reference buffer, full band low-pass finite impulse response (FIR) filter
- Overrange alert pin, digital gain correction registers, power-down mode
- Synchronization of multiple devices via the(active-low) SYNC pin, daisy chaining
- Dynamic range is 115dB typ at (TA = +25°C), 156KHz maximum fully filtered output word rate
- Integral nonlinearity is 0.0036% typical at (normal power mode, TA = +25°C)
- Gain error is 0.018% typ at (TA = +25°C), zero error is 0.006% typ at (normal power mode)
- Total Harmonic Distortion (THD) is -105dB typical at (input amplitude = -0.5dB, TA = +25°C)
- Operating temperature range from -40°C to +85°C, 28-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
156kSPS
Single
Serial
2.625V
TSSOP
Surface Mount
85°C
-
24bit
1Channels
Differential
2.375V
TSSOP
28Pins
-40°C
Single 24-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate