AD7782BRUZ
Analogue to Digital Converter, Delta-Sigma, 24 bit, 19.79 SPS, 2 Channels, Differential, SPI

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7782BRUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4016768 |
| Product Range | Dual 24-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$495.200 |
| 10+ | NT$391.650 |
| 96+ | NT$337.980 |
| 192+ | NT$327.280 |
| 288+ | NT$321.920 |
| 576+ | NT$314.070 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7782BRUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4016768 |
| Product Range | Dual 24-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| Resolution | 24bit |
| Sampling Rate | 19.79SPS |
| No. of Channels | 2Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Differential |
| Interfaces | SPI |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | TSSOP |
| Supply Voltage Max | 5.25V |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Dual 24-Bit Delta-Sigma ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7782 is a read only, pin configured 24bit Ʃ-Δ ADC. A complete analogue front end for low-frequency measurement applications. The 24bit sigma-delta ADC contains two fully differential analogue input channels that can be configured with a gain of 1 or 16 allowing full-scale input signal. Typical application includes sensor measurement, industrial process control, temperature measurement, pressure measurements, weigh scales and portable instrumentation.
- Dual-channel, 24bit Ʃ-Δ ADC and pin configurable, pin selectable input channels
- Pin programmable input ranges (2.56V or 160mV)
- Fixed 19.79Hz update rate
- Simultaneous 50Hz and 60Hz rejection
- 24bit no missing codes, 18.5bit p-p resolution (±2.56V range), 16.5bit p-p resolution (±160mV)
- 3-wire serial SPI™, QSPI™, MICROWIRE™, DSP compatible and schmitt trigger on SCLK
- Specified for single 3V and 5V operation and normal: 1.3mA at 3V and power-down: 9µA
- Rail to rail input buffer and PGA
- 16 lead TSSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | 19.79SPS |
| Supply Voltage Type | Single |
| Interfaces | SPI |
| ADC / DAC Case Style | TSSOP |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Resolution | 24bit |
|---|---|
| No. of Channels | 2Channels |
| Input Channel Type | Differential |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.25V |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | Dual 24-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
