AD7787BRMZ
Analogue to Digital Converter, Delta-Sigma, 24 bit, 2 Channels, Differential, Single Ended

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7787BRMZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4016772 |
| Product Range | Dual 24-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$533.930 |
| 10+ | NT$423.110 |
| 50+ | NT$378.790 |
| 100+ | NT$365.070 |
| 250+ | NT$350.580 |
| 500+ | NT$341.850 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7787BRMZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4016772 |
| Product Range | Dual 24-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| Resolution | 24bit |
| Sampling Rate | - |
| No. of Channels | 2Channels |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Type | Single |
| Interfaces | DSP, Microwire, QSPI, SPI |
| Supply Voltage Min | 2.5V |
| ADC / DAC Case Style | MSOP |
| Supply Voltage Max | 5.25V |
| IC Case / Package | MSOP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | Dual 24-Bit Delta-Sigma ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7787 is a low power, 2-channel 24bit Sigma-Delta ADC. A complete analogue front end for low frequency measurement applications. It contains a low noise 24bit Σ-Δ ADC with one differential input and one single ended input that can be buffered or unbuffered. Typical applications include smart transmitters, battery applications, portable instrumentation, sensor measurement, temperature measurement, pressure measurement, weigh scales and 4 to 20mA loops.
- Power supply: 2.5V to 5.25V operation, normal mode: 75µA max and power-down mode: 1µA max
- RMS noise: 1.1µV at 9.5Hz update rate
- 19.5bit p-p resolution (22bits effective resolution)
- Integral nonlinearity: 3.5ppm typical and ±15ppm of FSR max
- Simultaneous 50Hz and 60Hz rejection
- Internal clock oscillator
- Rail-to-rail input buffer and VDD monitor channel
- 3-wire serial SPI™, QSPI™, MICROWIRE™, DSP-compatible and schmitt trigger on SCLK
- 10 lead MSOP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | - |
| Input Channel Type | Differential, Single Ended |
| Interfaces | DSP, Microwire, QSPI, SPI |
| ADC / DAC Case Style | MSOP |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| MSL | MSL 1 - Unlimited |
| Resolution | 24bit |
|---|---|
| No. of Channels | 2Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.25V |
| No. of Pins | 10Pins |
| Operating Temperature Min | -40°C |
| Product Range | Dual 24-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
