
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7804BRZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4387950 |
| Product Range | Quad 10-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,007.680 |
| 10+ | NT$814.950 |
| 47+ | NT$740.180 |
| 141+ | NT$703.710 |
| 282+ | NT$685.870 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7804BRZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 4387950 |
| Product Range | Quad 10-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 10bit |
| Interfaces | Serial |
| Supply Voltage Min | 5V |
| Interfaces | Serial |
| Supply Voltage Range | 3.3V to 5V |
| Supply Voltage Max | 3.3V |
| No. of Channels | 4Channels |
| ADC / DAC Case Style | WSOIC |
| Output Type | Voltage |
| IC Case / Package | WSOIC |
| Input Channel Type | Serial |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Quad 10-Bit Voltage Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7804BRZ is a quad 10bit digital-to-analogue converter, with serial load capabilities. It operates from a +3.3V to +5V (±10%) power supply and incorporates an on-chip reference. This DAC provides output signals in the form of VBIAS ±VSWING. VSWING is derived internally from VBIAS. On-chip control registers include a system control register and channel control registers. The system control register has control over DAC in the package. The channel control registers allow individual control of DAC. The complete transfer function of each individual DAC can be shifted around the VBIAS point using an on-chip Sub DAC. It contains double-buffered data inputs, which allow all analogue outputs to be simultaneously updated using the asynchronous LDAC input. Applications include optical disk drives, instrumentation and communication systems, process control and voltage setpoint control, trim potentiometer replacement, and automatic calibration.
- Quad 10bit serial loading, +3.3V to +5V supply operation
- Power-down mode, power-on reset, low power all CMOS construction
- Double buffered DAC registers, dual external reference capability
- Relative accuracy is ±3LSB maximum at (AVDD and DVDD = 3.3V ±10% to 5V ±10%)
- Gain error is ±3% FSR maximum at (AVDD and DVDD = 3.3V ±10% to 5V ±10%)
- Slew rate is 2.5V/µs typical at (AVDD and DVDD = 3.3V ±10% to 5V ±10%)
- Differential nonlinearity is ±0.5LSB maximum at (AVDD and DVDD = 3.3V ±10% to 5V ±10%)
- Digital-to-analogue glitch impulse is 1nV-s typical at (AVDD and DVDD = 3.3V ±10% to 5V ±10%)
- DC output impedance is 2 ohm typical at (AVDD and DVDD = 3.3V ±10% to 5V ±10%)
- Operating temperature range from -40°C to +105°C, 16-lead small outline IC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 10bit |
|---|---|
| Supply Voltage Min | 5V |
| Supply Voltage Range | 3.3V to 5V |
| No. of Channels | 4Channels |
| Output Type | Voltage |
| Input Channel Type | Serial |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Interfaces | Serial |
|---|---|
| Interfaces | Serial |
| Supply Voltage Max | 3.3V |
| ADC / DAC Case Style | WSOIC |
| IC Case / Package | WSOIC |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | Quad 10-Bit Voltage Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
