Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$792.110 |
| 10+ | NT$566.070 |
| 48+ | NT$542.800 |
| 144+ | NT$519.520 |
| 288+ | NT$496.250 |
| 528+ | NT$485.940 |
Product Information
Product Overview
AD7817BRZ is a 10bit, single- and 4-channel analogue-to-digital converter (ADC) with an on-chip temperature sensor. It can operate from a single 2.7V to 5.5V power supply. This device contains a 9μs successive approximation converter based around a capacitor digital-to-analogue converter (DAC), an on-chip temperature sensor with an accuracy of ±2°C, an on-chip clock oscillator, inherent track-and-hold functionality, and an on-chip reference (2.5V). The on-chip temperature sensor of the device can be accessed via channel 0. When channel 0 is selected and a conversion is initiated, the resulting ADC code at the end of the conversion gives a measurement of the ambient temperature with a resolution of ±0.25°C. It has a flexible serial interface that allows easy interfacing to most microcontrollers. It is used in applications such as data acquisition systems with ambient temperature monitoring, industrial process control, automotive, battery charging applications.
- Inherent track-and-hold functionality, overtemperature indicator
- Automatic power-down at the end of a conversion, flexible serial interface
- Signal-to-(noise + distortion) ratio is 58dB minimum at (VDD = 2.7V to 5.5V, GND = 0V)
- Total harmonic distortion is -65dB maximum at (VDD = 2.7V to 5.5V, GND = 0V)
- Resolution is 10bits, relative accuracy is ±1LSB maximum at (VDD = 2.7V to 5.5V)
- Differential nonlinearity is ±1LSB maximum at (VDD = 2.7V to 5.5V, GND = 0V, REFIN = 2.5V)
- Temperature coefficient is 80ppm/°C typical at (VDD = 2.7V to 5.5V, GND = 0V, REFIN = 2.5V)
- Track-and-hold acquisition time is 400ns maximum at (VDD = 2.7V to 5.5V, GND = 0V, REFIN = 2.5V)
- Input capacitance is 10pF maximum at ((VDD = 2.7V to 5.5V, GND = 0V, REFIN = 2.5V)
- Operating temperature range from -40°C to +85°C, 16-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
100kSPS
Single Ended
Serial
5.5V
NSOIC
Surface Mount
85°C
-
10bit
4Channels
Single
2.7V
NSOIC
16Pins
-40°C
Quad 10-Bit SAR ADCs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate