
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7819YRUZCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4016808 |
| Product Range | Single 8-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$387.010 |
| 10+ | NT$303.460 |
| 96+ | NT$297.400 |
| 192+ | NT$291.330 |
| 288+ | NT$285.260 |
| 576+ | NT$279.190 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7819YRUZCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4016808 |
| Product Range | Single 8-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| Resolution | 8bit |
| Sampling Rate | 200kSPS |
| No. of Channels | 1Channels |
| Input Channel Type | Single Ended |
| Supply Voltage Type | Single |
| Interfaces | Parallel |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| ADC / DAC Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Single 8-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7819 is a high speed, microprocessor-compatible, 8-bit analogue to digital converter with a maximum throughput of 200KSPS. The converter operates off a single 2.7V to 5.5V supply and contains a 4.5µs successive approximation A/D converter, track/hold circuitry, on-chip clock oscillator and 8bit wide parallel interface. The parallel interface is designed to allow easy interfacing to microprocessors and DSPs. Using only address decoding logic the AD7819 is easily mapped into the microprocessor address space.
- Low power, single supply operation
- Typically consumes only 10.5mW of power
- Automatic power-down: ideal for battery powered applications
- Parallel interface allows interfacing to popular MPU and DSPs with minimal external circuitry
- On-chip track and hold
- Signal to (noise + distortion) ratio is 48dB (min) at fIN = 30KHz, fSAMPLE = 136KHz
- Conversion time is 4.5µs max
- 57.75µW max auto power-down at 1KSPS throughput
- 16 lead TSSOP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 200kSPS |
| Input Channel Type | Single Ended |
| Interfaces | Parallel |
| Supply Voltage Max | 5.5V |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Resolution | 8bit |
|---|---|
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | TSSOP |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 8-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000383 |
