
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$3,442.110 |
| 10+ | NT$3,152.690 |
| 25+ | NT$2,863.260 |
| 100+ | NT$2,703.280 |
Product Information
Product Overview
AD7836 is a LC²MOS quad 14bit DAC. This contains eight 13bit DAC on one monolithic chip. It has output voltages with a full-scale range of ±10V from reference voltages of ±5V. It accepts 14bit parallel loaded data from the external bus into one of the input registers under the control of the WR (active low), CS (active low) and DAC channel address pins, A0–A2. The DAC outputs are updated individually, on reception of new data. In addition, the SEL input can be used to apply the user programmed value in DAC Register E to all DACs, thus setting all DAC output voltages to the same level. The contents of the DAC data registers are not affected by the SEL input. Each DAC output is buffered with a gain of two amplifier into which an external DAC offset voltage can be inserted via the DUTGNDx pins. Application includes process control, automatic test equipment, general purpose instrumentation.
- Voltage outputs, separate offset adjust for each output
- Clear function to user-defined voltage
- Resolution is 14bits (VCC = +5V ± 5%, VDD = +15V ± 5%, AGND = DGND = DUTGND = 0V)
- Relative accuracy is ±2LSB (max, VCC = +5V ± 5%, VDD = +15V ± 5%, AGND = DGND = DUTGND = 0V)
- Gain error is ±2LSB (typ, VREF(+) = +5V, VREF(–) = -5V)
- DC input resistance is 100Mohm (typ, VCC = +5V ± 5%, VDD = +15V ± 5%, AGND = DGND = DUTGND = 0V)
- Resistive load is 5kohm (min, to 0V, VCC = +5V ± 5%)
- VREF range from 0/+5 to -5/0V (VCC = +5V ± 5%, VDD = +15V ± 5%, AGND = DGND = DUTGND = 0V)
- Resistive load is 5kohm (min, to 0V, VCC = +5V ± 5%)
- 44 lead MQFP package, industrial operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
15.75V
14.25V
4Channels
Voltage
MQFP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Parallel
Parallel
± 14.25V to ± 15.75V, 4.75V to 5.25V
MQFP
Parallel
44Pins
-40°C
Quad 14-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
