
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,760.760 |
| 10+ | NT$1,443.220 |
| 37+ | NT$1,335.720 |
| 111+ | NT$1,271.440 |
| 259+ | NT$1,233.780 |
Product Information
Product Overview
AD7849CRZ is a 16bit serial input multiplying digital-to-analogue converter (DAC). It has a versatile serial interface structure and can be controlled over three lines to facilitate opto-isolator applications. SDOUT is the output of the on-chip shift register and can be used in a daisy-chain fashion to program devices in the multichannel system. The daisy-chain enable (DCEN) input controls this function. The active-low BIN/COMP pin sets the DAC coding; with active-low BIN/COMP set to 0, the coding is straight binary; and with active-low BIN/COMP set to 1, the coding is twos complement. This allows the user to reset the DAC to 0V in both the unipolar and bipolar output ranges. Applications include industrial process controls, PC analogue I/O boards, and instrumentation.
- Guaranteed monotonicity, versatile serial interface
- Output control on power-up and power-down internal or external control
- DAC clears to 0V in both unipolar and bipolar output ranges
- Relative accuracy at 25°C is ±4LSB typical at (VDD = 14.25V to 15.75V)
- Differential nonlinearity is ±0.5LSB maximum at (VDD = 14.25V to 15.75V)
- Power dissipation is 100mW typical at (VDD = 14.25V to 15.75V)
- Slew rate is 4V/μs typical at (VREF+ = 5V; VDD = 14.25V to 15.75V)
- Output noise voltage density is 80nV/√Hz typ at (1KHz to 100KHz, VREF+ = 5V, VDD = 14.25 to 15.75V))
- Digital-to-analogue glitch impulse is 250nV-sec typical at (VREF+ = 5V; VDD = 14.25V to 15.75V)
- Operating temperature range from -40°C to +85°C, 20-lead SOIC-W package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Serial
14.25V
WSOIC
Voltage
WSOIC
Surface Mount
85°C
-
3 Wire, Serial
15.75V
± 14.25V to ± 15.75V
1Channels
Serial
20Pins
-40°C
Single 16-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
