
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$808.260 |
| 10+ | NT$649.230 |
| 75+ | NT$573.580 |
| 150+ | NT$555.990 |
| 300+ | NT$541.510 |
| 525+ | NT$531.720 |
Product Information
Product Overview
AD7866BRUZ is a dual channel, 12bit high speed, low power, successive approximation ADC. This part operates from a single 2.7V to 5.25V power supply and features throughput rates upto 1MSPS. This device contains two ADCs, each preceded by a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 10MHz. The conversion process and data acquisition are controlled using standard control inputs, allowing easy interfacing to microprocessors or DSPs. The input signal is sampled on the falling edge of active-low CS; conversion is also initiated at this point. The conversion time is determined by the SCLK frequency. There are no pipelined delays associated with the part. It uses advanced design techniques to achieve very low power dissipation at high throughput rates. The part also offers flexible power/throughput rate management when operating in sleep mode.
- Throughput rate is 1MSPS maximum at (TA = TMIN to TMAX, VDD = 2.7V to 5.25V)
- Integral linearity error is ±1LSB typical at (TA = TMIN to TMAX, VDD = 2.7V to 5.25V)
- Full power bandwidth is 12MHz typical at (3dB, TA = TMIN to TMAX, VDD = 2.7V to 5.25V)
- Flexible power/throughput rate management, simultaneous conversion/read
- No pipeline delays, high speed serial interface SPITM/QSPITM/ MICROWIRETM/DSP compatible
- Total harmonic distortion is -75dB max at (fIN = 300KHz sine wave, fS = 1MSPS)
- Reference temperature coefficient is 50ppm/°C typical at (TA = TMIN to TMAX, VDD = 2.7V to 5.25V)
- Input capacitance is 20pF typical at (TA = TMIN to TMAX, VDD = 2.7V to 5.25V)
- Track/hold acquisition time is 300ns maximum at (TA = TMIN to TMAX, VDD = 2.7V to 5.25V)
- Operating temperature range from -40°C to +125°C, 20-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
1MSPS
Single Ended
DSP, Microwire, QSPI, SPI
5.25V
TSSOP
Surface Mount
125°C
No SVHC (04-Feb-2026)
12bit
4Channels
Single
2.7V
TSSOP
20Pins
-40°C
Quad 12-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
