Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$984.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$984.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8130AR-EBZCopy
Order Code4848127
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8130
Kit Application TypeAmplifier
Application Sub TypeDifferential Receiver Amplifier
Kit ContentsEvaluation Board AD8130
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD8130AR-EBZ is an evaluation board for AD8130 low cost 270MHz differential receiver amplifier.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board AD8130
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD8130
Application Sub Type
Differential Receiver Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
