
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$1,004.720 |
| 10+ | NT$810.530 |
| 25+ | NT$759.960 |
| 100+ | NT$709.380 |
| 250+ | NT$689.470 |
| 500+ | NT$679.500 |
Product Information
Product Overview
AD8300 is a complete 12bit, voltage-output digital-to-analogue converter designed to operate from a single +3 volt supply. Built using a CBCMOS process, this monolithic DAC offers the user low cost, and ease-of-use in single-supply +3 volt systems. Operation is guaranteed over the supply voltage range of +2.7V to +5.5V making this device ideal for battery operated applications. The 2.0475V full-scale voltage output is laser trimmed to maintain accuracy over the operating temperature range of the device. The binary input data format provides an easy-to-use one-half-millivolt-per-bit software programmability. A double buffered serial data interface offers high speed, three wire, DSP and microcontroller compatible inputs using data in (SDI, active low), clock (CLK, active low) and load strobe (LD, active low) pins. Application includes portable communications, digitally controlled calibration, servo controls, PC peripherals.
- No external components
- Resolution is 12bits (min, VDD = +5V ± 10%, -40°C ≤ TA ≤ +85°C)
- Single +3Volt operation, 0.5mV/bit with 2.0475V full scale
- 6µs output voltage settling time, low power is 3.6mW
- Relative accuracy is ±1/2LSB (typ, VDD = +5V ± 10%, -40°C ≤ TA ≤ +85°C)
- Zero-scale error is +1/2mV (typ, data = 000H, VDD = +5V ± 10%, -40°C ≤ TA ≤ +85°C)
- Load regulation is 1.5LSB (typ, RL = 200 ohm to ∞, data = 800H)
- Capacitive load is 500pF (typ, no oscillation, VDD = +5V ± 10%, -40°C ≤ TA ≤ +85°C)
- Output slew rate is 2.0V/µs (typ, data = 000H to FFFH to 000H)
- 8 lead SOIC package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
2.7V to 5.5V
NSOIC
Voltage
NSOIC
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
3 Wire, Serial
3 Wire, Serial
2.7V
1Channels
Serial
8Pins
-40°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for AD8300ARZ
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
