
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$183.930 | NT$183.93 |
| Total Price | NT$183.93 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$183.930 |
| 10+ | NT$140.020 |
| 25+ | NT$129.080 |
| 100+ | NT$117.030 |
| 250+ | NT$111.680 |
| 500+ | NT$109.450 |
Product Information
Product Overview
AD8400 is a single channel digitally controlled variable resistor (VR) device. This device performs the same electronic adjustment function as a mechanical potentiometer or variable resistor. Each part contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by the digital code loaded into the controlling serial input register. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. Each variable resistor offers a completely programmable value of resistance between the A terminal and the wiper or the B terminal and the wiper. Application includes mechanical potentiometer replacement, programmable filters, delays, time constants, volume control, panning, line impedance matching, power supply adjustment.
- 1 number of channel, 100Kohm end-to-end RAB
- 256-position variable resistance device, replaces 1, 2, or 4 potentiometers
- 3-wire, SPI-compatible serial data input
- 5μA maximum shutdown current (VA = VDD, VB = 0V, SHDN (active high) = 0)
- 10MHz update data loading rate, power supply range from 2.7V to 5.5V (-40°C ≤ TA ≤ +125°C)
- Typical integral nonlinearity is ±1/2LSB (-40°C ≤ TA ≤ +125°C)
- Typical differential nonlinearity is ±1/4LSB (VDD = 5V, -40°C ≤ TA ≤ +125°C)
- 600KHz typical bandwidth -3dB (R = 10Kohm, -40°C ≤ TA ≤ +125°C)
- 0.003% typical total harmonic distortion (VA = 1Vrms + 2VDC, VB = 2VDC, f = 1KHz)
- 8 lead SOIC-N package, operating temperature range from -40 to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Volatile
Single
2.7V
5.5V
NSOIC
Surface Mount
256
-40°C
Single 256-Tap Volatile Digital Pots
MSL 1 - Unlimited
100kohm
3 Wire, Serial, SPI
Linear
± 20%
8Pins
NSOIC
500ppm/°C
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
