
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$44.290 | NT$44.29 |
| Total Price | NT$44.29 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$44.290 |
| 10+ | NT$32.160 |
| 25+ | NT$29.100 |
| 100+ | NT$25.750 |
| 250+ | NT$24.150 |
| 500+ | NT$23.190 |
Product Information
Product Overview
AD8515ARTZ-REEL is a rail-to-rail amplifier that can operate from a single-supply voltage as low as 1.8V. It is a rail-to-rail input and output amplifier with a gain bandwidth of 5MHz and typical offset voltage of 1mV from a 1.8V supply. The low supply current makes this part ideal for battery-powered applications. The 2.7V/μs slew rate makes the device a good match for driving ASIC inputs such as voice codecs. It is used in applications such as portable communications, portable phones, sensor interfaces, laser scanners, PCMCIA cards, battery-powered devices, new generation phones, personal digital assistants.
- Single-supply operation from 1.8V to 5V
- Offset voltage is 1mV typical at (VS = 1.8V, VCM = VS/2, TA = 25°C)
- Slew rate is 2.7V/μs typical at (RL = 10kohm, TA = 25°C)
- Gain bandwidth product is 5MHz typical at (VS = 1.8V, VCM = VS/2, TA = 25°C)
- Rail-to-rail input and output swing
- Low input bias current is 2pA typical
- Low supply current is 325mA typical at (VOUT = VS/2, TA = 25°C)
- Voltage noise density is 22nV/√Hz typical at (f = 1kHz, TA = 25°C)
- Operating temperature is -40°C to +125°C
- Package style is 5-lead SOT-23
Technical Specifications
1Channels
2.7V/µs
SOT-23
CMOS
1mV
Surface Mount
125°C
-
5MHz
1.8V to 5V
5Pins
Rail - Rail Input / Output (RRIO)
5pA
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
