
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$47.060 | NT$47.06 |
| Total Price | NT$47.06 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$47.060 |
| 10+ | NT$34.200 |
| 25+ | NT$30.980 |
| 100+ | NT$27.440 |
| 250+ | NT$25.760 |
| 500+ | NT$24.740 |
Product Information
Product Overview
AD8591 is a single rail-to-rail, input and output single-supply amplifier. The AD8591 includes a single shutdown function that reduces the total supply current to less than 1μA. All amplifier outputs are in a high impedance state when in shutdown mode. Typical application includes mobile communication handset, audio PC audio PCMCIA/modem, line driving battery-powered instrumentation, data acquisition ASIC input or output amplifiers, LCD display and reference level drivers.
- Single supply voltage range from 2.5V to 6V
- High output current: ±250mA
- Extremely low shutdown supply current is 100nA
- Low supply current: 1mA/Amp at VO = 0V, VS = 2.7V
- Wide bandwidth of 2.2MHz and slew rate is 3.5V/μs
- No phase reversal and very low input bias current
- High impedance outputs when in shutdown mode
- Unity-gain stable
- 6 lead SOT-23 package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
3.5V/µs
SOT-23
CMOS
25mV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
3MHz
2.5V to 6V
6Pins
Rail - Rail Input / Output (RRIO)
5pA
-40°C
-
MSL 1 - Unlimited
SOT-23
3MHz
3.5V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
