Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD9516-3/PCBZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4848119
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$11,517.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,517.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9516-3/PCBZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4848119
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9516
Kit Application TypeClock & Timing
Application Sub TypePLL Clock Synthesizer
Kit ContentsEval Board AD9516-3
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD9516-3/PCBZ is an evaluation board for AD9516-3 14-output clock generator with integrated 2.0GHz VCO. The AD9516 features automatic holdover and a flexible reference input circuit allowing for very smooth reference clock switching. The AD9516 family also features the necessary provisions for an external VCXO. Suitable for clocking of analogue-to-digital and digital-to-analogue converters up to 2.9GHz, networking and communications line cards, test and measurement equipment, wireless base stations, controllers, clock cleanup/jitter attenuation and clock distribution applications.
- Compact, easy-to-use platform for evaluating all features of the AD9516
- Simple power connection using 6V wall adapter and on-board LDO voltage regulators
- LDOs are easily bypassed for power measurements
- 8 AC-coupled differential LVPECL SMA connectors, 2 AC-coupled LVPECL differential headers
- 2 DC-coupled differential LVDS SMA connectors, 2 DC-coupled LVDS differential header
- SMA connectors for 2 reference inputs, charge pump output, clock distribution input
- USB connection to PC
- Microsoft Windows-based evaluation software with simple graphical user interface
- On-board PLL loop filter and status LEDs for diagnostic signals
- Easy access to digital I/O and diagnostic signals via I/O header
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Eval Board AD9516-3
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD9516
Application Sub Type
PLL Clock Synthesizer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
