
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$23,745.570 |
| 10+ | NT$20,843.030 |
Product Information
Product Overview
AD9653BCPZ-125 is a quad, 16bit, 125MSPS analogue-to-digital converter (ADC) with an on-chip sample-and-hold circuit designed for low cost, low power, small size and ease of use. The product operates at a conversion rate of up to 125MSPS and is optimized for outstanding dynamic performance and low power in applications where small package size is critical. The ADC requires a single 1.8V power supply and LVPECL-/CMOS-/LVDS -compatible sample rate clock for full-performance operation. No external reference or driver components are required for many applications. The ADC automatically multiplies the sample rate clock for the appropriate LVDS serial data rate. A data clock output (DCO) for capturing data on the output and a frame clock output (FCO) for signalling a new output byte is provided. Typical applications include medical ultrasound and MRI, high-speed imaging, quadrature radio receivers, diversity radio receivers and test equipment.
- 1.8V supply operation
- Low power of 164mW per channel at 125MSPS
- 650MHz full power analogue bandwidth
- Full chip and individual channel power-down modes, flexible bit orientation
- Built-in and custom digital test pattern generation, multichip sync and clock divider
- Programmable output clock and data alignment, standby mode
- Differential nonlinearity (DNL) is 0.95LSB max at AVDD = 1.8V, DRVDD = 1.8V, 2Vp-p
- Integral nonlinearity (INL) is 8.18LSB max at AVDD = 1.8V, DRVDD = 1.8V, 2Vp-p
- Temperature range from -40°C to +85°C
- 48-lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pipelined
125MSPS
Differential
SPI
1.9V
LFCSP-EP
Surface Mount
85°C
MSL 3 - 168 hours
16bit
4Channels
Single
1.7V
LFCSP
48Pins
-40°C
Quad 16-Bit Pipelined ADCs
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
