Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$984.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$984.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4922-1ACP-EBZCopy
Order Code5133305
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADA4922-1ACPZ
Kit Application TypeAmplifier
Application Sub TypeDifferential ADC Driver
Kit ContentsEvaluation Board ADA4922-1ACPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADA4922-1ACP-EBZ is an evaluation board for ADA4922-1. The ADA4922-1 is a differential driver for 16bit to 18bit analogue-to-digital converter (ADCs) that has differential input ranges up to ±20V.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board ADA4922-1ACPZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADA4922-1ACPZ
Application Sub Type
Differential ADC Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
